845-016-520-604

Heilind Number:EDA845-016-520-604
Manufacturer:EDAC
Manufacturer Number:845-016-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it effortlessly integrates into your setup. With an amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable and safe operation. The 16-position layout allows for seamless connection, while the copper alloy contact material guarantees optimal conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient linking. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this indispensable connector.