845-016-520-802

Heilind Number:EDA845-016-520-802
Manufacturer:EDAC
Manufacturer Number:845-016-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-802

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission, while the 16 positions cater to versatile connection needs. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your PCB assemblies with this essential connector for optimal connectivity and performance.