845-016-520-804

Heilind Number:EDA845-016-520-804
Manufacturer:EDAC
Manufacturer Number:845-016-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-804

Detailed Description

Enhance your PCB connections with this 16-position Board To Board Card Edge Connector, meticulously crafted for optimal performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure alignment for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. Featuring two rows of contacts made from high-quality Copper Alloy, it guarantees efficient power delivery with an amperage of 3A. Suitable for straight mounting orientation, it facilitates easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.