845-016-520-807

Heilind Number:EDA845-016-520-807
Manufacturer:EDAC
Manufacturer Number:845-016-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and a total of 16 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential connector for seamless and efficient electronic connectivity.