845-016-520-812

Heilind Number:EDA845-016-520-812
Manufacturer:EDAC
Manufacturer Number:845-016-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions in a dual-row layout, ensuring efficient data transmission. Crafted with precision, the connector boasts a durable UL 94V-0 Diallyl Phthalate housing, offering enhanced safety and reliability. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. With a straight mount orientation, it facilitates hassle-free PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.