845-016-521-101

Heilind Number:EDA845-016-521-101
Manufacturer:EDAC
Manufacturer Number:845-016-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-101

Detailed Description

Enhance your circuitry connections with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row of 16 positions with a pitch of .1 inches, ensuring precision in your assembly. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact point is meticulously engineered with high-grade Copper Alloy, providing optimal conductivity for your power and data needs. With a straight mount orientation and a compact row spacing of .2 inches, this connector offers efficient space utilization on your PCB. Elevate your electronic designs with this essential component, perfect for a wide range of applications.