845-016-521-102

Heilind Number:EDA845-016-521-102
Manufacturer:EDAC
Manufacturer Number:845-016-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring 16 positions for seamless integration. The straight mount orientation and .1-inch pitch ensure a secure fit, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. Crafted with copper alloy contacts for reliable conductivity, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a variety of applications, it offers a convenient solution for your connectivity needs. Upgrade your setup today with this essential component.