845-016-521-103

Heilind Number:EDA845-016-521-103
Manufacturer:EDAC
Manufacturer Number:845-016-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row configuration, ensuring efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate for optimal durability. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your boards. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your electronics projects with this essential component.