845-016-521-107

Heilind Number:EDA845-016-521-107
Manufacturer:EDAC
Manufacturer Number:845-016-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 16 positions, ensuring efficient and reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in various operating environments. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Suitable for straight mounting orientation, it facilitates easy installation. Operable in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in harsh conditions. Elevate your connectivity solutions with this essential component.