845-016-521-108

Heilind Number:EDA845-016-521-108
Manufacturer:EDAC
Manufacturer Number:845-016-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-108

Detailed Description

Enhance connectivity in your PCB projects with our Board To Board Card Edge Connector, designed for seamless integration. Featuring 16 positions with a single row configuration, it ensures efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it offers flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity solutions with this high-performance component.