845-016-521-112

Heilind Number:EDA845-016-521-112
Manufacturer:EDAC
Manufacturer Number:845-016-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 16-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, making it ideal for space-constrained applications. With durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for professionals and enthusiasts alike, this green connector is a must-have for achieving seamless PCB connections in your projects. Elevate your electronics game with this essential component.