845-016-521-201

Heilind Number:EDA845-016-521-201
Manufacturer:EDAC
Manufacturer Number:845-016-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-201

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 16 positions with a pitch of .1 inches for optimal signal transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it offers both efficiency and durability. Its straight mount orientation and dual-row configuration make it versatile for various PCB layouts, while the green color adds a touch of visual distinction. Upgrade your electronic assemblies with this essential component, perfect for professionals and hobbyists alike.