845-016-521-203

Heilind Number:EDA845-016-521-203
Manufacturer:EDAC
Manufacturer Number:845-016-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row green Board-to-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures secure and reliable performance. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage capacity. With 16 positions and a .1-inch pitch, it offers ample room for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation and .2-inch row spacing further enhance versatility, making it a valuable component for your projects. Trust in its quality to facilitate smooth and stable connections within your systems.