845-016-521-204

Heilind Number:EDA845-016-521-204
Manufacturer:EDAC
Manufacturer Number:845-016-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-204

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration in electronic devices, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures efficient and reliable power transmission. Its double-row design with 16 positions allows for versatile connection possibilities, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Perfect for electronic projects, this connector is a must-have for any tech enthusiast.