845-016-521-207

Heilind Number:EDA845-016-521-207
Manufacturer:EDAC
Manufacturer Number:845-016-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in demanding environments. With two rows of 16 positions each, it offers ample connectivity options for your application. The contact material, made of copper alloy, guarantees excellent signal transmission with minimal loss. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating with compatible devices. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation facilitates easy installation on your PCB, saving time and effort. Upgrade your connectivity solution with this versatile board-to-board connector, a must-have for any electronics enthusiast or professional.