845-016-521-208

Heilind Number:EDA845-016-521-208
Manufacturer:EDAC
Manufacturer Number:845-016-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a spacing of .2 inches, accommodating a total of 16 positions for optimal signal transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made from reliable Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.