845-016-521-212

Heilind Number:EDA845-016-521-212
Manufacturer:EDAC
Manufacturer Number:845-016-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-212

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-To-Board PCB Connector. Designed for precision and reliability, this connector features a dual-row configuration with 16 positions, allowing seamless data transfer between circuit boards. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation facilitates hassle-free assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission while maintaining stability. Ideal for various applications in the electronics industry, it's a must-have component for seamless board-to-board connections. Elevate your connectivity standards with this essential product.