845-016-521-402

Heilind Number:EDA845-016-521-402
Manufacturer:EDAC
Manufacturer Number:845-016-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-402

Detailed Description

Elevate your connectivity with our Board to Board PCB Connector, a high-performance solution designed for seamless data transfer. With 16 positions and a straight mount orientation, it offers maximum versatility for your PCB assembly needs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and efficient PCB connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.