845-016-521-403

Heilind Number:EDA845-016-521-403
Manufacturer:EDAC
Manufacturer Number:845-016-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring 16 positions in a single row layout, it offers seamless integration for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees efficient and secure connections. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your electronic projects with this essential connector for optimal performance and durability.