845-016-521-404

Heilind Number:EDA845-016-521-404
Manufacturer:EDAC
Manufacturer Number:845-016-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-404

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts 16 positions in a single row, ensuring efficient data transfer. Crafted with copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Take your connectivity to the next level with this straight-mount orientation connector.