845-016-521-407

Heilind Number:EDA845-016-521-407
Manufacturer:EDAC
Manufacturer Number:845-016-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-407

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic setups. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a single row configuration with 16 positions and a pitch of .1 inch, it offers precise and efficient connectivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly even in challenging environments, it has an impressive temperature range of -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have in any electronics enthusiast's toolkit. Elevate your connectivity game with this essential component.