845-016-521-408

Heilind Number:EDA845-016-521-408
Manufacturer:EDAC
Manufacturer Number:845-016-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-408

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 16 positions and a compact .1-inch pitch, this connector ensures efficient signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, offering robust protection in diverse operating environments. Copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Upgrade your connectivity solutions with this essential component.