845-016-521-503

Heilind Number:EDA845-016-521-503
Manufacturer:EDAC
Manufacturer Number:845-016-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 16 positions, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robustness in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers superior conductivity for optimal signal transfer. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.