845-016-521-504

Heilind Number:EDA845-016-521-504
Manufacturer:EDAC
Manufacturer Number:845-016-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-504

Detailed Description

Enhance your electronic connections with our 16-position Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and a straight mount orientation, it offers seamless integration onto your PCB. The connector's double-row layout and row spacing of .2 inches provide efficient signal transmission, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB assembly process with this high-quality connector, perfect for demanding industrial environments.