845-016-521-508

Heilind Number:EDA845-016-521-508
Manufacturer:EDAC
Manufacturer Number:845-016-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-508

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board PCB Connector. Designed with precision, it features a sleek green color and is crafted with durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance in various environments. With two rows and sixteen positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation on your PCB. Perfect for straight mount orientation, this connector operates seamlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a must-have in any electronic enthusiast's toolkit.