845-016-521-512

Heilind Number:EDA845-016-521-512
Manufacturer:EDAC
Manufacturer Number:845-016-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable and safe operation in various environments. Its two rows with 16 positions offer ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The straight mount orientation facilitates seamless PCB integration, and with an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable connector.