845-016-521-602

Heilind Number:EDA845-016-521-602
Manufacturer:EDAC
Manufacturer Number:845-016-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-602

Detailed Description

Enhance your PCB connectivity with our 16-position Card Edge Connector. Designed for seamless board-to-board connections, this connector features a green housing made of UL 94V-0 Diallyl Phthalate for optimal safety and performance. The copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronics with this high-quality connector.