845-016-521-603

Heilind Number:EDA845-016-521-603
Manufacturer:EDAC
Manufacturer Number:845-016-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-603

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions with a single row layout, ensuring optimal space utilization. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material ensures superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.