845-016-521-604

Heilind Number:EDA845-016-521-604
Manufacturer:EDAC
Manufacturer Number:845-016-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a total of 16 positions in a single row configuration, this connector ensures efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. The green color coding allows for easy identification, while the straight mount orientation and .1-inch pitch simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.