845-016-521-608

Heilind Number:EDA845-016-521-608
Manufacturer:EDAC
Manufacturer Number:845-016-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding electronic projects.