845-016-521-612

Heilind Number:EDA845-016-521-612
Manufacturer:EDAC
Manufacturer Number:845-016-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-612

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. The contact material, Copper Alloy, enhances conductivity for optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.