845-016-521-803

Heilind Number:EDA845-016-521-803
Manufacturer:EDAC
Manufacturer Number:845-016-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for top performance, this connector features 16 positions across two rows, ensuring seamless integration for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this high-quality connector for optimal performance.