845-016-521-804

Heilind Number:EDA845-016-521-804
Manufacturer:EDAC
Manufacturer Number:845-016-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-804

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector in a sleek green hue. With a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector ensures reliable performance. Featuring two rows with a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment for optimal functionality. With 16 positions, it allows for multiple connections, while its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this essential component.