845-016-521-807

Heilind Number:EDA845-016-521-807
Manufacturer:EDAC
Manufacturer Number:845-016-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and sixteen positions, it offers ample space for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for professional or DIY projects, this straight-mount connector is a must-have for any PCB setup. Upgrade your connections today and experience seamless data transmission like never before.