845-016-521-808

Heilind Number:EDA845-016-521-808
Manufacturer:EDAC
Manufacturer Number:845-016-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 16 positions spread across 2 rows, ensuring seamless communication. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. Copper alloy contacts and a pitch of .1 inches facilitate efficient data transfer, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your PCB assemblies.