845-016-521-812

Heilind Number:EDA845-016-521-812
Manufacturer:EDAC
Manufacturer Number:845-016-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-521-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 16 positions, allowing for efficient data transfer. The contact material, made of durable copper alloy, ensures reliable conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and durability. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers a streamlined solution for your PCB layout needs. Its straight mount orientation and green color make it easy to identify and install, while its wide operating temperature range of -40 to 105°C ensures functionality in various environmental conditions. Perfect for demanding applications, this connector is a vital component for optimizing performance in your electronic systems. Explore our range of connectors for more options to suit your specific requirements.