845-016-523-101

Heilind Number:EDA845-016-523-101
Manufacturer:EDAC
Manufacturer Number:845-016-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-101

Detailed Description

Enhance your PCB connectivity with our 16-position Board To Board PCB Connector, designed for seamless and secure card edge connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable performance in demanding environments. The straight mount orientation, along with a pitch of .1 inch and row spacing of .2 inch, guarantees easy installation and efficient signal transmission. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.