845-016-523-102

Heilind Number:EDA845-016-523-102
Manufacturer:EDAC
Manufacturer Number:845-016-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, with a .1-inch pitch and .2-inch row spacing for optimal performance. The housing, composed of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while an amperage of 3A accommodates various power requirements. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of applications. Upgrade your connectivity solutions with this essential component.