845-016-523-207

Heilind Number:EDA845-016-523-207
Manufacturer:EDAC
Manufacturer Number:845-016-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-207

Detailed Description

Enhance your PCB connectivity with our 16-position Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable in any environment. Elevate your electronic designs with this essential component.