845-016-523-212

Heilind Number:EDA845-016-523-212
Manufacturer:EDAC
Manufacturer Number:845-016-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features two rows of 16 positions, ensuring reliable and efficient data transfer. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection and long-term durability. The copper alloy contacts provide optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.