845-016-523-402

Heilind Number:EDA845-016-523-402
Manufacturer:EDAC
Manufacturer Number:845-016-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-402

Detailed Description

Enhance your PCB connectivity with our 16-position straight-mount card edge connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a low amperage of 3 A, it offers reliable performance in a variety of electronic applications. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your PCB setup with this high-quality connector and experience enhanced performance and reliability.