845-016-523-403

Heilind Number:EDA845-016-523-403
Manufacturer:EDAC
Manufacturer Number:845-016-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 16 positions in a single row, it offers seamless integration for your electronic components. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and efficient PCB assembly. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating in temperatures ranging from -40 to 105°C, it is suitable for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.