845-016-523-404

Heilind Number:EDA845-016-523-404
Manufacturer:EDAC
Manufacturer Number:845-016-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-404

Detailed Description

Enhance your PCB assembly with this high-quality Board to Board Connector. Designed for seamless integration, this connector features 16 positions with a single row layout, offering reliable connectivity for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Elevate your PCB design with the trusted performance of this Card Edge Connector.