845-016-523-412

Heilind Number:EDA845-016-523-412
Manufacturer:EDAC
Manufacturer Number:845-016-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features a single row with 16 positions, allowing for efficient data transmission. The straight mount orientation ensures easy installation, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Crafted from UL 94V-0 Diallyl Phthalate, it offers durability and safety. Upgrade your electronics with this essential component for optimal performance and functionality.