845-016-523-502

Heilind Number:EDA845-016-523-502
Manufacturer:EDAC
Manufacturer Number:845-016-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of 16 positions, this connector ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable connectivity. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. The straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your electronics with this essential component.