845-016-523-803

Heilind Number:EDA845-016-523-803
Manufacturer:EDAC
Manufacturer Number:845-016-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-803

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for precision and reliability. Featuring a vibrant green color, this connector boasts a 2-row configuration with 16 positions, ensuring seamless communication between boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-performance connector.