845-016-523-804

Heilind Number:EDA845-016-523-804
Manufacturer:EDAC
Manufacturer Number:845-016-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers optimal functionality with 16 positions and 2 rows for seamless data transfer. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.