845-016-523-808

Heilind Number:EDA845-016-523-808
Manufacturer:EDAC
Manufacturer Number:845-016-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-808

Detailed Description

Easily establish seamless connections with our dual-row board-to-board PCB connector, crafted for optimal performance in electronic assemblies. Designed with precision, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. Each row includes 16 positions, all meticulously plated with high-quality copper alloy for reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, this connector ensures precise alignment and secure attachment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in its robust construction and efficient design for seamless connectivity in your PCB projects.