845-016-523-812

Heilind Number:EDA845-016-523-812
Manufacturer:EDAC
Manufacturer Number:845-016-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-523-812

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless and efficient data transfer between your circuit boards. The 16 positions allow for ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your PCB assembly with this essential component.