845-016-524-101

Heilind Number:EDA845-016-524-101
Manufacturer:EDAC
Manufacturer Number:845-016-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-524-101

Detailed Description

Elevate your PCB connections with our high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 16 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Trust in our connector to deliver seamless performance and secure your PCB connections with ease.